Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HLMP-EL1A-Z1KDV | |
|---|---|
DigiKey Part Number | HLMP-EL1A-Z1KDV-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EL1A-Z1KDV |
Description | LED AMBER CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-EL1A-Z1KDV Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 15° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 594nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EL1A-Z1KDD | Broadcom Limited | 15.656 | 516-3055-1-ND | 0,85000 € | Parametric Equivalent |
| HLMP-EL1A-Z1LDD | Broadcom Limited | 0 | HLMP-EL1A-Z1LDD-ND | 0,29056 € | Parametric Equivalent |
| HLMP-EL1A-Z1LDV | Broadcom Limited | 0 | HLMP-EL1A-Z1LDV-ND | 0,32198 € | Parametric Equivalent |


