
HLMP-EL17-VW4DD | |
|---|---|
DigiKey Part Number | HLMP-EL17-VW4DD-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EL17-VW4DD |
Description | LED AMBER CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.02V Radial |
Category | Voltage - Forward (Vf) (Typ) 2.02V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 15° |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 592nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.91mm |
Lens Size 5mm, T-1 3/4 |

