Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

HLMP-EL16-VYS00 | |
|---|---|
DigiKey Part Number | HLMP-EL16-VYS00-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EL16-VYS00 |
Description | LED AMBER CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Amber 592nm LED Indication - Discrete 2.3V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.3V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 15° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 594nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EL15-VY000 | Broadcom Limited | 5.845 | 516-HLMP-EL15-VY000-ND | 0,85000 € | Parametric Equivalent |
| HLMP-EL15-VY0DD | Broadcom Limited | 0 | 516-HLMP-EL15-VY0DDTB-ND | 0,29056 € | Parametric Equivalent |
| HLMP-EL15-VYK00 | Broadcom Limited | 0 | HLMP-EL15-VYK00-ND | 0,32983 € | Parametric Equivalent |
| C503B-AAN-CY0Z0341 | Cree LED | 0 | C503B-AAN-CY0Z0341-ND | 0,12596 € | Similar |
| C503B-AAN-CY0Z0342 | Cree LED | 0 | C503B-AAN-CY0Z0342-ND | 0,10209 € | Similar |






