
HLMP-EL08-Z2000 | |
|---|---|
DigiKey Part Number | HLMP-EL08-Z2000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EL08-Z2000 |
Description | LED AMBER CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.02V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.02V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 8° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 592nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,27617 € | 3.314,04 € |
| Unit Price without VAT: | 0,27617 € |
|---|---|
| Unit Price with VAT: | 0,32864 € |

