Direct

HLMP-EJ37-Q0PDD | |
|---|---|
DigiKey Part Number | HLMP-EJ37-Q0PDD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EJ37-Q0PDD |
Description | LED ORANGE T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |


