Similar
Similar

HLMP-EH24-RU000 | |
|---|---|
DigiKey Part Number | HLMP-EH24-RU000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EH24-RU000 |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 1.94V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-EH24-RU000 Models |
Category | Voltage - Forward (Vf) (Typ) 1.94V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 23° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 621nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EH2A-Y10DD | Broadcom Limited | 0 | HLMP-EH2A-Y10DD-ND | 0,29056 € | Similar |
| SLI-570U2T3F | Rohm Semiconductor | 203 | 846-SLI-570U2T3F-ND | 0,56000 € | Similar |





