MFR Recommended

HLMP-EH10-WZ000 | |
|---|---|
DigiKey Part Number | HLMP-EH10-WZ000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EH10-WZ000 |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 1.94V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-EH10-WZ000 Models |
Category | Voltage - Forward (Vf) (Typ) 1.94V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 8° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 621nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.62mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EH10-Y20DD | Broadcom Limited | 0 | HLMP-EH10-Y20DD-ND | 0,26831 € | MFR Recommended |




