Red 615nm LED Indication - Discrete 1.94V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EH10-UX000

DigiKey Part Number
HLMP-EH10-UX000-ND
Manufacturer
Manufacturer Product Number
HLMP-EH10-UX000
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red 615nm LED Indication - Discrete 1.94V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMP-EH10-UX000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.94V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
621nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
12.62mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable