
HLMP-EH08-Y2000 | |
|---|---|
DigiKey Part Number | 516-2429-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EH08-Y2000 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 1.94V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-EH08-Y2000 Models |
Category | Voltage - Forward (Vf) (Typ) 1.94V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 8° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 621nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,55900 € | 5,59 € |
| 100 | 0,41100 € | 41,10 € |
| 500 | 0,34508 € | 172,54 € |
| 1.000 | 0,32346 € | 323,46 € |
| 2.000 | 0,30513 € | 610,26 € |
| 6.000 | 0,28160 € | 1.689,60 € |
| 10.000 | 0,27261 € | 2.726,10 € |
| 26.000 | 0,25848 € | 6.720,48 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |



