Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HLMP-EG32-NR000 | |
|---|---|
DigiKey Part Number | 516-HLMP-EG32-NR000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EG32-NR000 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-EG32-NR000 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.21mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7343-2SURC/H2/S400-A6 | Everlight Electronics Co Ltd | 0 | 7343-2SURC/H2/S400-A6-ND | 0,13189 € | Similar |
| 7343-2SURC/H2/S400-A7 | Everlight Electronics Co Ltd | 0 | 7343-2SURC/H2/S400-A7-ND | 0,20273 € | Similar |
| 7343-2SURC/H2/S400-A8 | Everlight Electronics Co Ltd | 0 | 7343-2SURC/H2/S400-A8-ND | 0,14567 € | Similar |
| 7343-2SURC/H2/S530-A4 | Everlight Electronics Co Ltd | 0 | 7343-2SURC/H2/S530-A4-ND | 0,00000 € | Similar |
| 7343-2SURC/S400-A8 | Everlight Electronics Co Ltd | 0 | 7343-2SURC/S400-A8-ND | 0,15287 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,23036 € | 3.685,76 € |
| Unit Price without VAT: | 0,23036 € |
|---|---|
| Unit Price with VAT: | 0,27413 € |







