
HLMP-EG30-NR000 | |
|---|---|
DigiKey Part Number | 516-HLMP-EG30-NR000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EG30-NR000 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-EG30-NR000 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EG30-NR0DD | Broadcom Limited | 17.840 | 516-HLMP-EG30-NR0DDCT-ND | 0,71000 € | Parametric Equivalent |
| SSL-LX5093SRC39240 | Lumex Opto/Components Inc. | 9.943 | SSLLX5093SRC39240-ND | 0,65000 € | Similar |
| TLCR5800 | Vishay Semiconductor Opto Division | 2.385 | TLCR5800-ND | 0,43000 € | Similar |
| TLHK5100 | Vishay Semiconductor Opto Division | 2.850 | 751-1118-ND | 0,34000 € | Similar |
| TLHK5800 | Vishay Semiconductor Opto Division | 4.109 | 751-1119-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,49400 € | 4,94 € |
| 100 | 0,36130 € | 36,13 € |
| 500 | 0,30204 € | 151,02 € |
| 1.000 | 0,28263 € | 282,63 € |
| 2.000 | 0,26614 € | 532,28 € |
| 6.000 | 0,24498 € | 1.469,88 € |
| 10.000 | 0,23688 € | 2.368,80 € |
| 26.000 | 0,22417 € | 5.828,42 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |



