MFR Recommended

HLMP-EG2T-XZ0DD | |
|---|---|
DigiKey Part Number | HLMP-EG2T-XZ0DD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EG2T-XZ0DD |
Description | LED RED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 15° |
Series | Mounting Type |
Packaging Tape & Box (TB) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 629nm |
Color | Package / Case Radial |
Configuration Standard | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 5.00mm Dia |
Lens Size 5mm, T-1 3/4 | Height (Max) 12.98mm |
Voltage - Forward (Vf) (Typ) 2.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EG2H-XZ0DD | Broadcom Limited | 41.635 | 516-3978-1-ND | 0,75000 € | MFR Recommended |


