HLMP-EG1T-Z20DD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 1.536
Unit Price: 0,83000 €
Datasheet
Image for HLMP-EG1T-Z20DD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EG1T-Z20DD

DigiKey Part Number
HLMP-EG1T-Z20DD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EG1T-Z20DD
Description
LED RED T-1 3/4 T/H
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
629nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
13.28mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes