Similar
Similar
Similar

HLMP-ED33-SVTDD | |
|---|---|
DigiKey Part Number | HLMP-ED33-SVTDD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-ED33-SVTDD |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 30° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 639nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 11.24mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EG3A-WX0DD | Broadcom Limited | 7.476 | 516-2805-1-ND | 0,82000 € | Similar |
| SSL-LX5093SRC39240 | Lumex Opto/Components Inc. | 9.943 | SSLLX5093SRC39240-ND | 0,65000 € | Similar |
| WP710A10SECK/J3 | Kingbright | 13.469 | 754-1756-ND | 0,42000 € | Similar |






