HLMP-D101-J00B2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 12.602
Unit Price: 0,44000 €
Datasheet
Image for HLMP-D101-J00B2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-D101-J00B2

DigiKey Part Number
HLMP-D101-J00B2-ND
Manufacturer
Manufacturer Product Number
HLMP-D101-J00B2
Description
LED CBI 5MM RED RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.8V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Obsolete
Color
Red
Wavelength - Peak
637nm
Configuration
Single
Current
20mA
Millicandela Rating
70mcd
Viewing Angle
65°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
1.8V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable