
HLMP-CW11-XY000 | |
|---|---|
DigiKey Part Number | HLMP-CW11-XY000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-CW11-XY000 |
Description | LED WHITE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 15° |
Color | Mounting Type |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Height (Max) 8.91mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |





