
HLMP-CM2G-130DD | |
|---|---|
DigiKey Part Number | 516-HLMP-CM2G-130DDCT-ND - Cut Tape (CT) 516-HLMP-CM2G-130DDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-CM2G-130DD |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 517nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,87900 € | 8,79 € |
| 100 | 0,65840 € | 65,84 € |
| 500 | 0,56108 € | 280,54 € |
| 1.000 | 0,52924 € | 529,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50224 € | 1.004,48 € |
| 4.000 | 0,47937 € | 1.917,48 € |
| 6.000 | 0,46766 € | 2.805,96 € |
| 10.000 | 0,45444 € | 4.544,40 € |
| 14.000 | 0,44659 € | 6.252,26 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

