
HLMP-CE25-Z2CDD | |
|---|---|
DigiKey Part Number | HLMP-CE25-Z2CDD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-CE25-Z2CDD |
Description | LED CYAN CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Cyan 505nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 23° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 501nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.45mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |

