Cyan 505nm LED Indication - Discrete 3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-CE17-24QDD

DigiKey Part Number
HLMP-CE17-24QDD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-CE17-24QDD
Description
LED CYAN CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Cyan 505nm LED Indication - Discrete 3V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
501nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable