
HLMP-CB2A-VW0DD | |
|---|---|
DigiKey Part Number | 516-HLMP-CB2A-VW0DDCT-ND - Cut Tape (CT) 516-HLMP-CB2A-VW0DDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-CB2A-VW0DD |
Description | LED BLUE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,92500 € | 9,25 € |
| 100 | 0,69550 € | 69,55 € |
| 500 | 0,59358 € | 296,79 € |
| 1.000 | 0,56030 € | 560,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53209 € | 1.064,18 € |
| 4.000 | 0,50819 € | 2.032,76 € |
| 6.000 | 0,49595 € | 2.975,70 € |
| 10.000 | 0,48214 € | 4.821,40 € |
| 14.000 | 0,47394 € | 6.635,16 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

