
HLMP-CB1B-XY0DD | |
|---|---|
DigiKey Part Number | 516-HLMP-CB1B-XY0DDCT-ND - Cut Tape (CT) 516-HLMP-CB1B-XY0DDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-CB1B-XY0DD |
Description | LED BLUE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 13.21mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,91400 € | 9,14 € |
| 100 | 0,68680 € | 68,68 € |
| 500 | 0,58620 € | 293,10 € |
| 1.000 | 0,55334 € | 553,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52547 € | 1.050,94 € |
| 4.000 | 0,50187 € | 2.007,48 € |
| 6.000 | 0,48979 € | 2.938,74 € |
| 10.000 | 0,47615 € | 4.761,50 € |
| 14.000 | 0,46804 € | 6.552,56 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |



