Similar
Similar
Similar
Similar
Similar
Similar

HLMP-C515-L00B2 | |
|---|---|
DigiKey Part Number | HLMP-C515-L00B2-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-C515-L00B2 |
Description | LED CBI 5MM GREEN RA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Tinted 2.2V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 570nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 300mcd | |
Viewing Angle | 20° | |
Lens Type | Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,46570 € | 3.725,60 € |
| Unit Price without VAT: | 0,46570 € |
|---|---|
| Unit Price with VAT: | 0,55418 € |




