Parametric Equivalent

HLMP-C027-P0000 | |
|---|---|
DigiKey Part Number | HLMP-C027-P0000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-C027-P0000 |
Description | LED RED CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.19mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22.000 | 0,15600 € | 3.432,00 € |
| Unit Price without VAT: | 0,15600 € |
|---|---|
| Unit Price with VAT: | 0,18564 € |




