Red 626nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-BG01-MN000

DigiKey Part Number
516-HLMP-BG01-MN000-ND
Manufacturer
Manufacturer Product Number
HLMP-BG01-MN000
Description
LED RED CLEAR 5MM OVAL T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
70°, 35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.322
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,52500 €5,25 €
1000,38500 €38,50 €
5000,32244 €161,22 €
1.0000,30193 €301,93 €
2.0000,28452 €569,04 €
6.0000,26217 €1.573,02 €
10.0000,25362 €2.536,20 €
26.0000,24020 €6.245,20 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €