Parametric Equivalent

HLMP-AL70-13LDD | |
|---|---|
DigiKey Part Number | HLMP-AL70-13LDD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-AL70-13LDD |
Description | LED AMBER DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 30° x 70° |
Series | Mounting Type |
Packaging Tape & Box (TB) | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 594nm |
Color | Package / Case Radial |
Configuration Standard | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 5.40mm L x 4.00mm W |
Lens Style Oval with Domed Top | Height (Max) 8.90mm |
Lens Size 5.20mm x 3.80mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-AL70-13KDD | Broadcom Limited | 0 | HLMP-AL70-13KDD-ND | 0,24475 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,24475 € | 3.426,50 € |
| Unit Price without VAT: | 0,24475 € |
|---|---|
| Unit Price with VAT: | 0,29125 € |


