New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-AG82-120D1

DigiKey Part Number
516-HLMP-AG82-120D1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-AG82-120D1
Description
LED RED DIFFUSED 5MM OVAL T/H
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Kit Type
LED
Color
Red
Quantity
Assorted
Mounting Type
-
Packages Included
Round, 5mm, T-1 3/4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.