
HLMP-AD61-X1TYY | |
|---|---|
DigiKey Part Number | HLMP-AD61-X1TYY-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-AD61-X1TYY |
Description | LED RED DIFFUSED 5MM OVAL T/H |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.3V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.20mm x 3.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.3V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 70°, 35° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Red | Wavelength - Peak 639nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Oval with Domed Top | Base Product Number |

