HLMP-AB75-WXBDD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 3.758
Unit Price: 1,24000 €
Datasheet
Blue 470nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-AB75-WXBDD

DigiKey Part Number
516-3974-1-ND - Cut Tape (CT)
516-3974-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-AB75-WXBDD
Description
LED BLUE DIFFUSED 5MM OVAL T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Blue
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.30mm x 3.90mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
70°, 35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
464nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,87900 €8,79 €
1000,65840 €65,84 €
5000,56108 €280,54 €
1.0000,52924 €529,24 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,50224 €1.004,48 €
4.0000,47937 €1.917,48 €
6.0000,46766 €2.805,96 €
10.0000,45444 €4.544,40 €
14.0000,44659 €6.252,26 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €