Image for HLMP-7044 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-7044

DigiKey Part Number
516-HLMP-7044-ND
Manufacturer
Manufacturer Product Number
HLMP-7044
Description
LED GREEN DIFFUSED AXIAL T/H
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V Axial, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.91mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
Axial, Flat Leads
Supplier Device Package
Size / Dimension
2.21mm L x 2.09mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.020
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,28700 €12,87 €
1000,98130 €98,13 €
5000,84682 €423,41 €
1.0000,80291 €802,91 €
2.0000,76572 €1.531,44 €
5.0000,72516 €3.625,80 €
10.0000,69993 €6.999,30 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €