
HLMP-7020 | |
|---|---|
DigiKey Part Number | 516-HLMP-7020TR-ND - Tape & Reel (TR) 516-HLMP-7020CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-7020 |
Description | LED RED DIFFUSED AXIAL T/H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.8V Axial, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.91mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 10mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Axial, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.21mm L x 2.09mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,25200 € | 12,52 € |
| 100 | 0,95380 € | 95,38 € |
| 500 | 0,82226 € | 411,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77934 € | 779,34 € |
| 2.000 | 0,74299 € | 1.485,98 € |
| 3.000 | 0,72436 € | 2.173,08 € |
| 5.000 | 0,70335 € | 3.516,75 € |
| 7.000 | 0,69086 € | 4.836,02 € |
| 10.000 | 0,67868 € | 6.786,80 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

