
HLMP-7000-D0010 | |
|---|---|
DigiKey Part Number | HLMP-7000-D0010-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-7000-D0010 |
Description | LED CBI 1.91MM RED SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 5V 30mA Round with Domed Top 1.91mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 1mcd | |
Viewing Angle | 90° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 1.91mm Dia | |
Voltage Rating | 5V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,45661 € | 4.369,83 € |
| Unit Price without VAT: | 1,45661 € |
|---|---|
| Unit Price with VAT: | 1,73337 € |

