HLMP-6720-F0031 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,19670 €
Datasheet
Yellow 585nm LED Indication - Discrete 5V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-6720-F0031

DigiKey Part Number
HLMP-6720-F0031-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HLMP-6720-F0031
Description
LED YELLOW DIFFUSED ZBEND SMD
Customer Reference
Detailed Description
Yellow 585nm LED Indication - Discrete 5V 2-SMD, Z-Bend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
5V
Current - Test
10mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
583nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
2.08mm L x 2.21mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,90450 €4.070,25 €
Unit Price without VAT:0,90450 €
Unit Price with VAT:1,07636 €