
HLMP-6720-F0011 | |
|---|---|
DigiKey Part Number | HLMP-6720-F0011-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-6720-F0011 |
Description | LED YELLOW DIFF GULL WING SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 5V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 5V | |
Current - Test | 10mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,90450 € | 4.070,25 € |
| Unit Price without VAT: | 0,90450 € |
|---|---|
| Unit Price with VAT: | 1,07636 € |


