
HLMP-6300-F0021 | |
|---|---|
DigiKey Part Number | 516-2793-2-ND - Tape & Reel (TR) 516-2793-1-ND - Cut Tape (CT) 516-2793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6300-F0021 |
Description | LED RED DIFFUSED YOKE LEAD SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.8V 2-SMD, Yoke Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case 2-SMD, Yoke Bend |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.08mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,35100 € | 13,51 € |
| 100 | 1,03400 € | 103,40 € |
| 500 | 0,89398 € | 446,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,82492 € | 1.237,38 € |
| 3.000 | 0,78983 € | 2.369,49 € |
| 4.500 | 0,77187 € | 3.473,41 € |
| 7.500 | 0,75160 € | 5.637,00 € |
| 10.500 | 0,73956 € | 7.765,38 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |


