
HLMP-6300-F001S | |
|---|---|
DigiKey Part Number | 516-3130-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-6300-F001S |
Description | LED RED DIFFUSED AXIAL T/H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.8V Axial, Right Angle Bend (2.54mm Center) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 10mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Axial, Right Angle Bend (2.54mm Center) | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,53500 € | 15,35 € |
| 100 | 1,18130 € | 118,13 € |
| 500 | 1,02512 € | 512,56 € |
| 1.000 | 0,97423 € | 974,23 € |
| 2.000 | 0,93112 € | 1.862,24 € |
| 5.000 | 0,88414 € | 4.420,70 € |
| 10.000 | 0,85491 € | 8.549,10 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

