
HLMP-6000-G0000 | |
|---|---|
DigiKey Part Number | 516-HLMP-6000-G0000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-6000-G0000 |
Description | LED RED DIFFUSED AXIAL T/H AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.6V Axial, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - Test | 10mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 655nm | |
Features | - | |
Package / Case | Axial, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,14500 € | 11,45 € |
| 100 | 0,86880 € | 86,88 € |
| 500 | 0,74680 € | 373,40 € |
| 1.000 | 0,70697 € | 706,97 € |
| 2.000 | 0,67323 € | 1.346,46 € |
| 5.000 | 0,63643 € | 3.182,15 € |
| 10.000 | 0,61353 € | 6.135,30 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

