LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2.2V Green, 1.9V Red 20mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-4000#010

DigiKey Part Number
516-2428-ND
Manufacturer
Manufacturer Product Number
HLMP-4000#010
Description
LED CBI GRN/RED RA HSG
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2.2V Green, 1.9V Red 20mA Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HLMP-4000#010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Color
Green, Red
Wavelength - Peak
568nm, 635nm
Configuration
Single
Current
20mA
Millicandela Rating
4.2mcd Green, 2.1mcd Red
Viewing Angle
65°
Lens Type
Diffused
Lens Style
-
Lens Size
-
Voltage Rating
2.2V Green, 1.9V Red
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0000,59648 €3.578,88 €
Unit Price without VAT:0,59648 €
Unit Price with VAT:0,70981 €