
HLMP-3950-LM000 | |
|---|---|
DigiKey Part Number | 516-HLMP-3950-LM000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-3950-LM000 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 24° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 12.44mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |



