
HLMP-3950-K0002 | |
|---|---|
DigiKey Part Number | 516-HLMP-3950-K0002TR-ND - Tape & Reel (TR) 516-HLMP-3950-K0002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-3950-K0002 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 24° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 12.44mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,43900 € | 4,39 € |
| 100 | 0,31930 € | 31,93 € |
| 500 | 0,26588 € | 132,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,24243 € | 315,16 € |
| 2.600 | 0,22844 € | 593,94 € |
| 3.900 | 0,22126 € | 862,91 € |
| 6.500 | 0,21315 € | 1.385,48 € |
| 9.100 | 0,20833 € | 1.895,80 € |
| 13.000 | 0,20362 € | 2.647,06 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |



