
HLMP-3750-L00B2 | |
|---|---|
DigiKey Part Number | 516-HLMP-3750-L00B2-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-3750-L00B2 |
Description | LED CBI 5MM RED RA HOUSING |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 1.9V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 125mcd | |
Viewing Angle | 24° | |
Lens Type | Clear | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,10200 € | 11,02 € |
| 100 | 0,83570 € | 83,57 € |
| 500 | 0,71774 € | 358,87 € |
| 1.000 | 0,67922 € | 679,22 € |
| 2.000 | 0,64657 € | 1.293,14 € |
| 6.000 | 0,60477 € | 3.628,62 € |
| 10.000 | 0,58880 € | 5.888,00 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

