
HLMP-3750-L0002 | |
|---|---|
DigiKey Part Number | HLMP-3750-L0002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-3750-L0002 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 24° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.44mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.900 | 0,19513 € | 3.297,70 € |
| Unit Price without VAT: | 0,19513 € |
|---|---|
| Unit Price with VAT: | 0,23220 € |



