
HLMP-3707-L0002 | |
|---|---|
DigiKey Part Number | HLMP-3707-L0002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-3707-L0002 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 24° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 9.07mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MV6754A | Everlight Electronics Co Ltd | 0 | MV6754AEL-ND | 0,09315 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.900 | 0,19894 € | 3.362,09 € |
| Unit Price without VAT: | 0,19894 € |
|---|---|
| Unit Price with VAT: | 0,23674 € |




