Parametric Equivalent

HLMP-3554-E00R1 | |
|---|---|
DigiKey Part Number | HLMP-3554-E00R1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-3554-E00R1 |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 50° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-3554 | Broadcom Limited | 4.202 | 516-1318-ND | 0,70000 € | Parametric Equivalent |
| HLMP-3554-E0002 | Broadcom Limited | 0 | HLMP-3554-E0002-ND | 0,27617 € | Parametric Equivalent |
| MV54152 | Everlight Electronics Co Ltd | 0 | MV54152EL-ND | 0,09764 € | Similar |
| MV54154 | Everlight Electronics Co Ltd | 0 | MV54154EL-ND | 0,15843 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.900 | 0,19894 € | 3.362,09 € |
| Unit Price without VAT: | 0,19894 € |
|---|---|
| Unit Price with VAT: | 0,23674 € |






