
HLMP-3316-I0002 | |
|---|---|
DigiKey Part Number | 516-2788-2-ND - Tape & Reel (TR) 516-2788-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-3316-I0002 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 10mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.19mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,22200 € | 22,20 € |
| 500 | 0,18268 € | 91,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,16535 € | 214,95 € |
| 2.600 | 0,15500 € | 403,00 € |
| 3.900 | 0,14968 € | 583,75 € |
| 6.500 | 0,14368 € | 933,92 € |
| 9.100 | 0,14010 € | 1.274,91 € |
| 13.000 | 0,13661 € | 1.775,93 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |






