LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green 2.1V 20mA Square with Flat Top 8.89mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-2855-GH000

DigiKey Part Number
516-HLMP-2855-GH000-ND
Manufacturer
Manufacturer Product Number
HLMP-2855-GH000
Description
LED LGT BAR 8.89MM SQ GREEN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green 2.1V 20mA Square with Flat Top 8.89mm Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Broadcom Limited
Millicandela Rating
120mcd
Series
Lens Style
Square with Flat Top
Packaging
Tube
Lens Size
8.89mm
Part Status
Active
Voltage Rating
2.1V
Color
Green
Mounting Type
Through Hole
Wavelength - Peak
572nm
Base Product Number
Configuration
Bar - Single, DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.683
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,20000 €5,20 €
103,89700 €38,97 €
3202,87631 €920,42 €
6402,75517 €1.763,31 €
1.2802,65270 €3.395,46 €
2.2402,58164 €5.782,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,20000 €
Unit Price with VAT:6,18800 €