
HLMP-2785-EF000 | |
|---|---|
DigiKey Part Number | 516-2102-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2785-EF000 |
Description | LED LT BAR 8.89X19.05MM SGL YLW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow 2.1V 25mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 583nm | |
Configuration | Bar - Single, DIP | |
Current | 25mA | |
Millicandela Rating | 38mcd | |
Viewing Angle | - | |
Lens Type | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,48500 € | 34,85 € |
| 160 | 2,68481 € | 429,57 € |
| 640 | 2,44395 € | 1.564,13 € |
| 1.120 | 2,36729 € | 2.651,36 € |
| 2.080 | 2,29375 € | 4.771,00 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

