HLMP-2550-FG000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 2.708
Unit Price: 3,07000 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.444
Unit Price: 2,84000 €
Datasheet
Image for HLMP-2550-FG000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-2550-FG000

DigiKey Part Number
HLMP-2550-FG000-ND
Manufacturer
Manufacturer Product Number
HLMP-2550-FG000
Description
LIGHT BAR 0.8X0.195" GREEN
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green 2.2V 20mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Green
Wavelength - Peak
565nm
Configuration
Bar - Single, DIP
Current
20mA
Millicandela Rating
50mcd
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
2.2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes