
HLMP-2350-GH000 | |
|---|---|
DigiKey Part Number | 516-HLMP-2350-GH000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2350-GH000 |
Description | LED LGT BAR 19.05X3.81MM RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red 2.05V 20mA Rectangle with Flat Top 19.05mm x 3.81mm Through Hole |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Broadcom Limited | Millicandela Rating 90mcd |
Series | Lens Style Rectangle with Flat Top |
Packaging Tube | Lens Size 19.05mm x 3.81mm |
Part Status Active | Voltage Rating 2.05V |
Color Red | Mounting Type Through Hole |
Wavelength - Peak 631nm | Base Product Number |
Configuration Bar - Single, DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,59300 € | 25,93 € |
| 160 | 1,96475 € | 314,36 € |
| 640 | 1,77503 € | 1.136,02 € |
| 1.120 | 1,71461 € | 1.920,36 € |
| 2.080 | 1,65661 € | 3.445,75 € |
| 5.120 | 1,58635 € | 8.122,11 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

