
HLMP-1503-C0002 | |
|---|---|
DigiKey Part Number | 516-3190-2-ND - Tape & Reel (TR) 516-3190-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-1503-C0002 |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-1503-C0002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,19310 € | 19,31 € |
| 500 | 0,15820 € | 79,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,13829 € | 248,92 € |
| 3.600 | 0,12976 € | 467,14 € |
| 5.400 | 0,12538 € | 677,05 € |
| 9.000 | 0,12044 € | 1.083,96 € |
| 12.600 | 0,11749 € | 1.480,37 € |
| 18.000 | 0,11462 € | 2.063,16 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |





