
HLMP-1440-H0002 | |
|---|---|
DigiKey Part Number | 516-HLMP-1440-H0002TR-ND - Tape & Reel (TR) 516-HLMP-1440-H0002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-1440-H0002 |
Description | LED YELLOW CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 24° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 583nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 6.35mm |
Lens Size 3mm, T-1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,24720 € | 24,72 € |
| 500 | 0,20416 € | 102,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,17969 € | 323,44 € |
| 3.600 | 0,16922 € | 609,19 € |
| 5.400 | 0,16385 € | 884,79 € |
| 9.000 | 0,15778 € | 1.420,02 € |
| 12.600 | 0,15417 € | 1.942,54 € |
| 18.000 | 0,15065 € | 2.711,70 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


